text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSP1265A

FFSP1265A Series 650 V 12 A Through Hole Silicon Carbide Schottky Diode-TO-220-2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FFSP1265A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Peak Current-Max: 70A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 200µA
Forward Voltage: 1.5V
Diode Capacitance-Max: 54pF
Thermal Resistance: 1.3°C/W
Operating Temp Range: -55°C to +175°C
Power Dissipation: 115W
Configuration: Single
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,088.00
USD
Quantity
Unit Price
800+
$2.61
Product Variant Information section