text.skipToContent text.skipToNavigation

Manufacturer Part #

DG409DVZ-T

analog switch

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DG409DVZ-T - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SP4T
Supply Current: 500µA
ON Resistance: 40Ω
Supply Voltage: 5V to 34V
Break-Before-Make-Time: 10ns
Input Capacitance: 8pF
Off-Isolation: -75dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,950.00
USD
Quantity
Unit Price
2,500+
$1.98
Product Variant Information section