text.skipToContent text.skipToNavigation

Manufacturer Part #

B1100Q-13-F

B1100Q Series 100 V 1 A High Voltage Schottky Barrier Rectifier - DO-214AC, SMA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated B1100Q-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.79V
Diode Capacitance-Max: 80pF
Thermal Resistance: 25°C/W
Operating Temp Range: -65°C to +150°C
Configuration: Single
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.00
USD
Quantity
Unit Price
5,000
$0.0809
10,000
$0.0795
15,000
$0.0788
20,000
$0.0782
25,000+
$0.0765
Product Variant Information section