text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM03PX330SN1D

BLM03 Series 0201 33 Ohm ±25% 1.5 A 55 mOhm DCR Chip Ferrite Bead

Product Specification Section
Murata BLM03PX330SN1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 33Ω
Tolerance (%): ±25%
Rated Current: 1.5A
DC Resistance-Max: 55mΩ
Case Size: 0201 (0603 Metric)
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
165,000
USA:
165,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$219.00
USD
Quantity
Unit Price
15,000
$0.0146
30,000
$0.0143
45,000
$0.0142
60,000
$0.0141
75,000+
$0.0138