text.skipToContent text.skipToNavigation

Manufacturer Part #

30BQ060TR

30BQ060 Series 60 V 3 A Surface Mount Schottky Rectifier - SMC

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 30BQ060TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 156A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.58V
Diode Capacitance-Max: 180pF
Thermal Resistance: 46°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,721.00
USD
Quantity
Unit Price
3,000
$0.0961
6,000
$0.0945
9,000
$0.0935
12,000
$0.0928
15,000+
$0.0907
Product Variant Information section