text.skipToContent text.skipToNavigation

Manufacturer Part #

30CPQ040

30CPQ040 Series 40 V 30 A Through Hole Schottky Rectifier - TO-247AD

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 30CPQ040 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 318A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 40A
Forward Voltage: 0.54V
Diode Capacitance-Max: 900pF
Thermal Resistance: 2.2°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,355.00
USD
Quantity
Unit Price
30
$0.87
120
$0.845
450
$0.82
750
$0.81
1,500+
$0.785
Product Variant Information section