text.skipToContent text.skipToNavigation

Manufacturer Part #

2SA1416S-TD-E

Bipolar Transistors - BJT BIP PNP 1A 100V

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 2SA1416S-TD-E - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
CE Voltage-Max: -100V
Collector Current Max: -1A
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 120V
Collector - Emitter Saturation Voltage: -0.6V
Emitter - Base Voltage: -6V
DC Current Gain-Min: 100
Collector - Current Cutoff: -100nA
Configuration: Single
Frequency - Transition: 120MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 80ns
Fall Time: 40s
Input Capacitance: 8.5pF
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$800.00
USD
Quantity
Unit Price
1,000
$0.165
2,000
$0.163
3,000
$0.162
5,000
$0.16
10,000+
$0.157
Product Variant Information section