Manufacturer Part #
451-00002
BL654 - Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840) – External Anten
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Ezurio 451-00002 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:Update PCB silkscreens and labels to bear Ezurio logo and/or company information; changes will cover below. - Product PCB silkscreens if applicable- Product or device label or laser-etching whichever applicable- Packaging labels- Other labels that are applicableAdditionally on 451-00001/451-00001C/451-00002/451-00002C- Add ANATEL ID and to identify Brazil certification on the module label- Revise QR code of product label to include Manufacturer?s name and Country of Origin according to Brazil certification requirementsReason for ChangeAs part of our rebranding efforts, changes are made to PCB silkscreens, product device labels, as well as packaging labels to ensure all products shipped to customers bear and will bear the Ezurio brand.
Part Status:
Ezurio 451-00002 - Technical Attributes
| Data Rate: | 2Mbps |
| Certified: | Yes |
| Frequency Range: | 2.4GHz |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 4 |
| Mounting Method: | PCB Mount |
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
PCB Mount