text.skipToContent text.skipToNavigation

Manufacturer Part #

BZM55B24-TR

BZM55 series Zener Diode 24V 500mW Surface Mount MicroMELF 2-SMD package

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Vishay BZM55B24-TR - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 0.1µA
Impedance: 220Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 24V
No of Terminals: 2
Package Style:  MicroMELF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$137.00
USD
Quantity
Unit Price
2,500
$0.0548
5,000
$0.0539
10,000
$0.053
12,500
$0.0528
37,500+
$0.051
Product Variant Information section