text.skipToContent text.skipToNavigation

Manufacturer Part #

171825-5

5 POS EIS POST HDR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
TE Connectivity 171825-5 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.50 mm
Termination: Solder
Operating Temp Range: -20°C to +95°C
Voltage Rating: 350V
Current Rating: 5A
Contact Plating: Tin
Material: Polyamide / Nylon
No of Rows: 1
Gender: Male
Type: Board to Cable/Wire
Mating Type: Latch Holder
Color: Natural
Insulation Resistance: 500MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
12000
Multiple Of:
12000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,920.00
USD
Quantity
Unit Price
12,000+
$0.16
Product Variant Information section