text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1H561S

EEU-FC Series 50 V 560 uF Ø 18 x 15 mm LS=7.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FC1H561S - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 560µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1900mA
Impedance: 0.068Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$87.50
USD
Quantity
Unit Price
25
$0.90
75
$0.875
200
$0.855
400
$0.845
1,250+
$0.805
Product Variant Information section