text.skipToContent text.skipToNavigation

Manufacturer Part #

ASEM1-14.7456MHZ-LC-T

MEMS OSC XO 14.7456MHZ CMOS SMD

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASEM1-14.7456MHZ-LC-T - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 14.7456MHz
Frequency Stability: ±50ppm
Supply Voltage: 3V to 3.6V
Supply Current: 10mA
Symmetry: 45% to 55%
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 1.3ns
Fall Time: 1.3ns
Dimension: L  3.2mm x W  2.5mm x H  0.85mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,690.00
USD
Quantity
Unit Price
1,000+
$1.69
Product Variant Information section