text.skipToContent text.skipToNavigation

Manufacturer Part #

SQ2364EES-T1_GE3

Automotive N-Channel 60V RDSON 0.245 MOSFET SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Vishay SQ2364EES-T1_GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.24Ω
Rated Power Dissipation: 3W
Qg Gate Charge: 2nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 2A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 26ns
Rise Time: 11ns
Fall Time: 13ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 0.6V
Input Capacitance: 263pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$5,010.00
USD
Quantity
Unit Price
3,000
$0.85
6,000
$0.835
9,000+
$0.825
Product Variant Information section