text.skipToContent text.skipToNavigation

Manufacturer Part #

ASUB-277-09TP23

9 Position D-Sub - Stacked Plug, Male Pins Connector

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components ASUB-277-09TP23 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Material: Front Metal
Gender: Male
Color: Black
Current Rating: 3A
Voltage Rating: 250V
Contact Plating: Gold Flash
Insulation Resistance: 3GΩ
Operating Temperature: -55°C to +105°C
Type: Stacked
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,430.00
USD
Quantity
Unit Price
20
$3.61
60
$3.56
100
$3.53
300
$3.48
500+
$3.43
Product Variant Information section