text.skipToContent text.skipToNavigation

Manufacturer Part #

FW374WFBR2

37.4 MHz ±10 ppm 16 pF 60 Ohms No Lead Surface Mount Crystal- SMD-4

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Pericom Saronix-eCera FW374WFBR2 - Technical Attributes
Attributes Table
Load Capacitance: 16pF
Operating Frequency: 37.4MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +85°C
ESR (Equivalent Series Resistance): 60Ω
Insulation Resistance: 500MΩ
Drive Level: 10µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,005.00
USD
Quantity
Unit Price
3,000+
$0.335
Product Variant Information section