text.skipToContent text.skipToNavigation

Manufacturer Part #

1206L050/15YR

1206L Series 1206 15 V 0.5 A Surface Mount POLY-FUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2604
Product Specification Section
Littelfuse 1206L050/15YR - Technical Attributes
Attributes Table
Voltage Rating: 15V
Hold Current [Ih]: 0.5A
Trip Current: 1A
Resistance: 0.75Ω
Current Rating: 100A
Time to Trip: 0.1s
Rated Power: 0.6W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 4mm
Case Size: 1206 (3216 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
4,000
$0.255
8,000
$0.25
16,000+
$0.245