text.skipToContent text.skipToNavigation

Manufacturer Part #

2337019-1

Single Port 50 Ohm 6 GHz Solder Receptacle Male Pin Micro-Coax UMCC Gen 1

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
TE Connectivity 2337019-1 - Technical Attributes
Attributes Table
Type: U.FL (UMCC)
Style/Orientation: SMT Receptacle
Impedance: 50Ω
Termination: Solder
Operating Temp Range: -40°C to +85°C
Frequency: 6GHz
Gender: Pin
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Features & Applications

TE Connectivity’s (TE) surface-mount micro-coaxial receptacles offer excellent electrical performance, enabling users to connect an RF cable assembly or antenna to a main PCB.

APPLICATIONS
• Wearable devices
• Rugged phones
• Smart meters
• Smart speakers
• Infotainment equipment
• Industrial devices

FEATURES
• UMCC RF interface
• 50Ω impedance
• 6GHz maximum operating frequency
• 60V AC voltage rating
• Integrated EMI shielding
• Operating-temperature range: -40°C to 85°C

Pricing Section
Global Stock:
230,000
USA:
230,000
420,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$832.00
USD
Quantity
Unit Price
10,000+
$0.0832
Product Variant Information section