text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-53113NL

150µH Unshielded Toroidal Inductor 2A 100mOhm Max Radial, Vertical (Open)

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PE-53113NL - Technical Attributes
Attributes Table
Mounting Style: Vertical
Inductance-Nom: 150µH
Tolerance (%): ±20%
Current Rating: 2A
DC Resistance: 100mΩ
Shielding: No
No of Terminals: 2
Operating Temp Range: -40°C to +130°C
Moisture Sensitivity Level: 1
Dimension: H  27.94mm x L  24.64mm x W  15.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1320
Multiple Of:
55
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,715.60
USD
Quantity
Unit Price
5
$4.65
20
$4.56
50
$4.50
125
$4.44
300+
$4.33
Product Variant Information section