text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C512M16D3LB-12BIN

DRAM 8G, DDR3L, 512M X 16, 1.35V, 96-BALL FBGA, -40 C to 95 C

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C512M16D3LB-12BIN - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 8Gb
Configuration: 512M x 16
Supply Voltage-Nom: 1.45V to 1.238V
CAS Latency: 11
Number of Words: 512 M
Word Length: 16b
Access Time-Max: 20ns
Interface Type: Parallel
Operating Temp Range: -40°C to +95°C
Storage Temperature Range: -55°C to +150°C
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
180
Multiple Of:
180
Total
$18,300.60
USD
Quantity
Unit Price
180+
$101.67
Product Variant Information section