text.skipToContent text.skipToNavigation

Manufacturer Part #

SIS438DN-T1-GE3

Single N-Channel 20 V 14.3 A 3.5 W Surface Mount Mosfet - POWERPAK-1212-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2613
Product Specification Section
Vishay SIS438DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 9.5mΩ
Rated Power Dissipation: 3.5W
Qg Gate Charge: 15nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 14.3A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 16ns
Rise Time: 8ns
Fall Time: 7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.3V
Input Capacitance: 880pF
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
52+Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.46
USD
Quantity
Unit Price
1
$2.46
15
$2.25
75
$2.12
300
$2.02
1,500+
$1.89