text.skipToContent text.skipToNavigation

Manufacturer Part #

FDN338P

P-Channel 20 V 115 mOhm 2.5V Specified PowerTrench Mosfet SSOT-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2427
Product Specification Section
onsemi FDN338P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.115Ω
Package Style:  SSOT-3
Mounting Method: Surface Mount
Features & Applications

The FDN338P is a 20 V 115 mΩ P-Channel 2.5 V Specified PowerTrench Mosfet SSOT-uses advanced low voltage PowerTrench process. It has been optimized for battery power management applications

Features:

  • –1.6 A, –20 V.
  • RDS(ON)= 115 mΩ @ VGS = –4.5 V
  • RDS(ON) = 155 mΩ @ VGS = –2.5 V
  • Fast switching speed
  • High performance trench technology for extremelylow RDS(ON)
  • SuperSOT™ -3 provides low RDS(ON) and 30% higherpower handling capability than SOT23 in the samefootprint

Applications:

  • Battery management
  • Load switch
  • Battery protection
Pricing Section
Global Stock:
174,000
USA:
174,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$645.00
USD
Quantity
Unit Price
3,000
$0.215
6,000
$0.21
15,000+
$0.205