Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
SML-LXIL0603USBCTR
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The new Lumex® SML-LXIL0603 products are serial narrow-beam surface-mount LEDs in a choice of colors.
The SML-LXIL0603 serial LEDs, available in red, yellow, green and blue versions, have a narrow viewing angle of 75°. Since the light output from an LED chip is directional, higher light output may be achieved by concentrating the light in a tight beam. This means that the narrower the viewing angle, the higher the brightness value, in the case of the SML-LXIL0603, up to 2,135mcd
FEATURES• Water-clear lens• Junction-temperature range: -40°C to 85°C
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.