text.skipToContent text.skipToNavigation

Manufacturer Part #

19-237/R6GHBHC-A01/2T

Standard LEDs - SMD RGB

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Everlight 19-237/R6GHBHC-A01/2T - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2V/3.3V/3.3V
Forward (Drive) Current: 20A/20A/20A
Intensity: 100mcd/180mcd/50mcd
Viewing Angle: 120°/120°/120°
Wavelength: 632nm/518nm/468nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.35mm x L  1.6mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
2000
Total
$1,892.00
USD
Quantity
Unit Price
2,000
$0.0986
4,000
$0.0966
6,000+
$0.0946
Product Variant Information section