text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG2305UXQ-7

DMG Series 20 V 5 mOhm SMT P-Channel Enhancement Mode Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMG2305UXQ-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 52mΩ
Rated Power Dissipation: 1.4W
Qg Gate Charge: 10.2nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 4.2A
Turn-on Delay Time: 10.8ns
Turn-off Delay Time: 79.3ns
Rise Time: 13.7ns
Fall Time: 34.7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Input Capacitance: 808pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$591.00
USD
Quantity
Unit Price
3,000
$0.197
6,000
$0.194
12,000
$0.192
15,000
$0.191
45,000+
$0.187
Product Variant Information section