text.skipToContent text.skipToNavigation

Manufacturer Part #

GC355DD72W474KX01L

2220 450V 0.47uF X7T 10% anti noise automotive grade ceramic cap

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GC355DD72W474KX01L - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7T
Rated Voltage: 450V
Tolerance (%): ±10%
Capacitance Change Rate: +22% to -33%
Operating Temp Range: -55°C to +125°C
Dimension: T  2mm x W  5mm x L  5.7mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,440.00
USD
Quantity
Unit Price
1,000+
$4.44
Product Variant Information section