text.skipToContent text.skipToNavigation

Manufacturer Part #

ESMQ251VSN561MR25S

SMQ SERIES SNAP-IN 250V 560uF 30x25MM 85'C 2000HRS

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ESMQ251VSN561MR25S - Technical Attributes
Attributes Table
Series: SMQ
Type: Radial
Capacitance: 560µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 3.375A
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: H  27mm x D  25.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$464.00
USD
Quantity
Unit Price
200
$2.32
400
$2.30
600
$2.29
800
$2.28
1,000+
$2.25
Product Variant Information section