text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T33CA-E3/9AT

TVS Diode Single Bi-Dir 28.2V 1.5KW

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SM15T33CA-E3/9AT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.4V
Clamping Voltage-Max: 59V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 169A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 28.2V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 34.7V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
3,500
$0.24
7,000
$0.235
14,000+
$0.23
Product Variant Information section