text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL32452EIUZ

±60V Fault Protected, 3.3V to 5V, ±20V Common-Mode Range, RS-485/RS-422 Transcei

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL32452EIUZ - Technical Attributes
Attributes Table
Data Rate: 0.25Mbps
ESD Voltage-Max: ±16.5kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 2.1mA
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$151.50
USD
Quantity
Unit Price
50
$3.03
150
$2.99
250
$2.97
750
$2.93
1,250+
$2.89
Product Variant Information section