text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM10-20.000MHZ-D30-T3

ABM10 Series 20.0MHz 20ppm 10pF 30ppm -40C +85C Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABM10-20.000MHZ-D30-T3 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 20MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 100Ω
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +125°C
Dimension: 2.50 x 2.00 x 0.70 mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,725.00
USD
Quantity
Unit Price
3,000+
$0.575
Product Variant Information section