text.skipToContent text.skipToNavigation

Manufacturer Part #

NJVMJD253T4G

Bi Polar auto grade

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NJVMJD253T4G - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 4A
Power Dissipation-Tot: 12.5W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 0.3V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 40
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 40MHz
Operating Temp Range: -65°C to +150°C
Input Capacitance: 50pF
Moisture Sensitivity Level: 1
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$750.00
USD
Quantity
Unit Price
2,500
$0.30
5,000+
$0.295
Product Variant Information section