text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-30WQ06FNTRHM3

60V, 3.5A, Automotive 3-Pin(2+Tab) DPAK T/R.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Vishay VS-30WQ06FNTRHM3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3.5A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 2mA
Forward Voltage: 610mV
Diode Capacitance-Max: 145pF
Operating Temp Range: -40°C to +150°C
Speed: 500ns
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
2,000+
$0.50
Product Variant Information section