text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER220M8A

Fixed Inductors 22uH 20%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2638
Product Specification Section
Vishay IHLP2525CZER220M8A - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 2.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 174mΩ
Operating Temp Range: -55°C to +180°C
No of Terminals: 2
Dimension: L  6.86mm x W  6.47mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,760.00
USD
Quantity
Unit Price
2,000+
$0.88