text.skipToContent text.skipToNavigation

Manufacturer Part #

QN9083DUKZ

QN908x Series 512 kB Flash 128 kB SRAM 32 MHz RF TxRx + MCU Bluetooth

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP QN9083DUKZ - Technical Attributes
Attributes Table
Data Rate: 1Mbps to 2Mbps
Certified: Yes
Frequency Range: 2.4GHz
Supply Voltage: 1.62V to 3.6V
Supply Current: 3.5mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 47
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,702,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$10,540.00
USD
Quantity
Unit Price
2,000+
$5.27
Product Variant Information section