text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP10671BD100R2G

NCP106 Series 20 V 100 KHz Offline Buck-Boost Flyback Converter SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP10671BD100R2G - Technical Attributes
Attributes Table
Isolation: Isolated / Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Buck/Buck-Boost/Flyback
Start-Up Voltage: 9V
Supply Voltage: 7V to 20V
Duty Cycle-Max: 72%
Supply Current: 0.88mA
Switching Frequency-Max: 66kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Package Style:  SOIC-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,250.00
USD
Quantity
Unit Price
2,500
$0.50
5,000
$0.495
7,500+
$0.485
Product Variant Information section