text.skipToContent text.skipToNavigation

Manufacturer Part #

CSSH2728FT10L0

CSSH Series 0.01 Ohm ±1 % Ultra Current Sensing Surface Mount Fixed Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSSH2728FT10L0 - Technical Attributes
Attributes Table
Resistance: 0.01Ω
Rated Power: 4W
Tolerance (%): ±1%
Temp Coefficient: ±15ppm/°C
Rated Current: 31.62A
Technology: Metal Foil
Operating Temp Range: -55°C to +225°C
Case Size: 2728 (6770 Metric)
Height - Max: 1.24mm
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$915.00
USD
Quantity
Unit Price
1,000+
$0.915
Product Variant Information section