text.skipToContent text.skipToNavigation

Manufacturer Part #

681M7W2203L001

D-Sub mini F 2Power/5Signal POS Solder ST Thru-Hole 7 Terminal 1 Port

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
NorComp 681M7W2203L001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 7
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Material: Full Metal
Gender: Female
Current Rating: 5A
Voltage Rating: 250V
Contact Plating: Gold Flash
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Type: Standard
Mounting Method: Through Hole
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$641.60
USD
Quantity
Unit Price
80
$8.02
160
$7.97
240+
$7.93
Product Variant Information section