text.skipToContent text.skipToNavigation

Manufacturer Part #

SBRT3U60P1-7

60V, 3A, 2-Pin, PowerDI 123 T/R.

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SBRT3U60P1-7 - Technical Attributes
Attributes Table
Type: Super Barrier
Configuration: Single
Average Rectified Current-Max: 3A
Forward Voltage: 0.56V
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.15mA
Peak Current-Max: 70A
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$411.00
USD
Quantity
Unit Price
3,000
$0.137
6,000
$0.135
9,000
$0.134
12,000
$0.133
15,000+
$0.131
Product Variant Information section