text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1769FBD100K

512kB flash, 64kB SRAM, Ethernet, USB, LQFP100 package

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
NXP LPC1769FBD100K - Technical Attributes
Attributes Table
Family Name: LPC17xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 120MHz
No of I/O Lines: 70
InterfaceType / Connectivity: CANbus/Ethernet/I2C/SPI/SSI/UART
Peripherals: Brownout Reset/Brown-out Detect/I2S/POR/PWM
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
On-Chip DAC: 1-chx10-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,582
USA:
18,582
82,350
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$30.75
USD
Quantity
Unit Price
3
$10.25
5
$10.20
20
$10.06
30
$10.02
75+
$9.87
Product Variant Information section