Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
FMMT620TA
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23 (SC-59,TO-236)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Enhancing the existing SuperSOT range this 80 V NPN transistor utilises the Zetex matrix structure combined with advanced assembly techniques. Users are provided with high Hfe and very low sat performance ensuring low on state losses. It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.