text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMBZ5232BLT3G

Zener Diode Single 5.6V 5% 11Ohm 300mW Automotive

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZMMBZ5232BLT3G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 11Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 5.6V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50000
Multiple Of:
10000
Total
$1,260.00
USD
Quantity
Unit Price
10,000
$0.0266
20,000
$0.0262
30,000
$0.0259
40,000
$0.0257
50,000+
$0.0252
Product Variant Information section