text.skipToContent text.skipToNavigation

Manufacturer Part #

IAUT300N08S5N014ATMA1

80Volt, 300Amp, 1.4mohm, 144QgnC, TO-LL 8L, OptiMOS™ 5

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IAUT300N08S5N014ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 1.4mΩ
Rated Power Dissipation: 300W
Qg Gate Charge: 144nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 300A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 52ns
Rise Time: 15ns
Fall Time: 46ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: OptiMOS
Input Capacitance: 10137pF
Series: OptiMOS 5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$10,780.00
USD
Quantity
Unit Price
2,000+
$5.39
Product Variant Information section