text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C16M16D1A-5TIN

AS4C16M16 Series 256 Mb (16 M x 16) DDR1 2.7 V 200 MHz DDR SDRAM - TSOP-66 II

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C16M16D1A-5TIN - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 256Mb
Configuration: 16 M x 16
Supply Voltage-Nom: 2.3V to 2.7V
Number of Words: 16 M
Word Length: 16b
Access Time-Max: 0.7ns
Speed Grade: 200MHz
Interface Type: Parallel
Power Dissipation: 1W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP II-66
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
108
Multiple Of:
108
Total
$1,350.00
USD
Quantity
Unit Price
108+
$12.50
Product Variant Information section