text.skipToContent text.skipToNavigation

Manufacturer Part #

HCM1103-220-R

HCM Series 22 uH ±20 % 3 A 99 mOhm SMT Shielded High Current Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2545
Product Specification Section
Eaton HCM1103-220-R - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 99mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Dimension: L  11.1mm x W  10mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,560.00
USD
Quantity
Unit Price
1,000+
$2.56