text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2371EDS-T1-BE3

Single P-Channel 30 V 0.045 O 35 nC Surface Mount Power - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Vishay SI2371EDS-T1-BE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 45mΩ
Rated Power Dissipation: 1W
Qg Gate Charge: 22.8nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 3.7A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 52ns
Rise Time: 8ns
Fall Time: 52ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Series: TrenchFET
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$795.00
USD
Quantity
Unit Price
3,000
$0.265
6,000
$0.26
15,000+
$0.255
Product Variant Information section