text.skipToContent text.skipToNavigation

Manufacturer Part #

16SEQP39M

Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 6mm) Radial 2.5mm 0.05 Ohm 512mA 1000

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Panasonic Industry 16SEQP39M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 39µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 50mΩ
Ripple Current: 512mA
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.5mm
Dimension: L  6mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Unit Price
500
$0.81
1,000
$0.795
1,500
$0.79
2,000
$0.785
2,500+
$0.77
Product Variant Information section