text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH4D14NP-560MC

CDRH Series 56 uH 20 % Tolerance 300 mA Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH4D14NP-560MC - Technical Attributes
Attributes Table
Inductance-Nom: 56µH
Rated Current-Max: 300mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 867mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  4.8mm x W  4.8mm x H  1.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,265.00
USD
Quantity
Unit Price
1
$0.91
10
$0.855
40
$0.825
150
$0.795
500+
$0.755
Product Variant Information section