text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP1616ABERR47MA1

IHLP-1616AB-A1 .47 20% ER E3 AEC-Q200 Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP1616ABERR47MA1 - Technical Attributes
Attributes Table
Inductance-Nom: 470nH
Rated Current-Max: 5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 22mΩ
Core Material: Metal Composite
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: 4.45 x 4.06 x 1.2 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,500.00
USD
Quantity
Unit Price
4,000+
$0.625
Product Variant Information section