text.skipToContent text.skipToNavigation

Manufacturer Part #

ELHS501VSN471MA50S

Aluminum Electrolytic Capacitors - Snap In 470uF 20% 500V Long Life

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ELHS501VSN471MA50S - Technical Attributes
Attributes Table
Series: LHS
Type: Can - Snap-In
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 500V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.95A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Leakage Current: 1.45mA
Dimension: L  50mm x D  35mm
Package Style:  RADIAL
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,240.00
USD
Quantity
Unit Price
200+
$6.20
Product Variant Information section