text.skipToContent text.skipToNavigation

Manufacturer Part #

B82726S6243A40

Common Mode Chokes Dual 440uH 100kHz 29A 0.0015Ohm DCR Thru-Hole Automotive

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82726S6243A40 - Technical Attributes
Attributes Table
Inductance: 440µH
Configuration: Dual
Rated Current: 29A
Rated Voltage: 1000V
Tolerance (%): -30% to +50%
DC Resistance-Max: 1.5mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -25°C to +40°C
Dimension: H  45mm x L  48mm x W  26mm
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
96
Multiple Of:
96
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,608.96
USD
Quantity
Unit Price
96+
$16.76
Product Variant Information section