text.skipToContent text.skipToNavigation

Manufacturer Part #

622-025-260-043

622 Series 25 Position Dual Row Right Angle Receptacle D-Sub Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 622-025-260-043 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Material: Front Metal
Gender: Female
Color: Black
Current Rating: 3A
Contact Plating: Gold Flash
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +85°C
Mounting Method: Through Hole
Features & Applications

The 622-025-260-043 is a part of 622 Series 25 Position Gold Flash (Class 3) Right Angle Socket Board Mount D-Sub connector

Features:

  • Two contact rows with .318” (8.08mm) footprint right-angle bend.
  • .109” (2.77mm) contact spacing x .112” (2.82mm) row spacing.
  • Plug and receptacle in 9-, 15-, 25- or 37-pin contact sizes.
  • Pin and socket contact mating design with PC tail termination.
  • Metal shell provides EMI/RFI shielding.
  • Mounting options for panel mount or connector mating
  • D-shaped connector mating outline provides polarization.
  • Design based on requirements of MIL-C-24308, EIA RS-232 and RS-449.

Specifications:

  • Insulator Material: Thermoplastic polyester
  • UL 94V-0; chemical resistant; colour - black.
  • Attenuation:
    • - 20dB MIN @ 30Mhz,
    • 30dB MIN @ 50 MHz
    • 50dB MIN @ 100 Mhz.
  • Contact Material:
    • Plug contacts - brass;
    • receptacle contacts - phosphor bronze.
  • Contact Plating: Gold
  • Shell Material: Nickel-plated steel.
  • Current Rating: 5 amperes.
  • Contact Resistance: 10 milliohms maximum.
  • Dielectric Withstanding Voltage: 1000 V AC rms @ sea level.
  • Insulation Resistance: 5000 megohms minimum.
  • Operating Temperature: -55° to +105° C
  • Engagement & Seperation Force: (0.28 to 2.78 N)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.25
USD
Quantity
Unit Price
25
$1.89
75
$1.86
125
$1.85
500
$1.82
750+
$1.80
Product Variant Information section